| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BT2 |
622-M50-660-BT2
| Heilind Number: | EDA622-M50-660-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for high-performance applications. With a durable steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission. Featuring three rows and fifty positions, it offers ample connectivity options. The 4-40 threaded insert and PC tail termination provide secure installation, while its operating temperature range of -55 to 125°C guarantees functionality in various environments. Upgrade your setup with this essential connector for seamless data transfer.

