| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BT3 |
622-M50-660-BT3
| Heilind Number: | EDA622-M50-660-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a durable and reliable solution for your connectivity needs. This receptacle features three rows of 50 positions, allowing for high-density connections. With a 4-40 Threaded Insert and Boardlocks_1 mount type, it ensures secure attachment to your PCB. The PC Tail termination method simplifies installation, while gold contact plating guarantees excellent conductivity. Constructed with a steel shell and operating within a wide temperature range of -55 to 125°C, this connector is built to perform in demanding environments. Trust in its quality for seamless data transmission in your electronic systems.

