| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-BT6 |
622-M50-660-BT6
| Heilind Number: | EDA622-M50-660-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-BT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for optimal performance, this receptacle boasts a 5 A amperage capacity, making it suitable for various applications. With three rows of connections and a 4-40 Threaded Standoff mount type, it offers secure and stable attachment. The PC Tail termination method ensures easy installation, while the gold contact plating guarantees efficient signal transmission. Encased in a durable steel shell with tin plating, it provides robust protection against environmental factors. With 50 positions available, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -55 to 125 °C, it is suitable for diverse industrial environments. Upgrade your I/O connections with this high-quality D-Sub Connector.

