| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-GN2 |
622-M50-660-GN2
| Heilind Number: | EDA622-M50-660-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for precision, this receptacle boasts three rows of 50 positions, ensuring optimal signal integrity. Its durable steel shell with nickel plating guarantees longevity, while the gold-plated contacts offer reliable conductivity. With a 5A amperage capacity and an operating temperature range of -55 to 125°C, it's suitable for diverse industrial applications. The 4-40 threaded insert and PC tail termination method make installation a breeze. Trust in this connector for efficient and secure connections in your electronic systems.

