| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-GT1 |
622-M50-660-GT1
| Heilind Number: | EDA622-M50-660-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector, designed for optimal performance in demanding industrial environments. Featuring a robust steel shell and gold-plated contacts, it ensures secure and reliable connections for critical data and power transmission applications. With three rows of 50 positions, it offers ample versatility for complex wiring setups. The through-hole mount type with PC tail termination makes installation a breeze, while the wide operating temperature range of -55 to 125 °C guarantees reliable functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.

