| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-GT4 |
622-M50-660-GT4
| Heilind Number: | EDA622-M50-660-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-GT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features 50 gold-plated positions with a 5A amperage rating, ensuring reliable power transmission. The receptacle, ideal for PC tail termination, boasts a durable steel shell with tin plating, guaranteeing long-lasting durability even in harsh environments. With three rows of 4-40 threaded inserts, it offers secure mounting options. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is perfect for industrial and commercial applications. Elevate your connection solutions with this essential component.

