| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-LN4 |
622-M50-660-LN4
| Heilind Number: | EDA622-M50-660-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for maximum performance, this receptacle boasts a high amperage capacity of 5A, making it ideal for power-intensive applications. With three rows and 50 positions, it offers ample connectivity options. The 4-40 threaded insert mount type ensures secure installation, while the PC tail termination method guarantees reliable contact. Featuring gold-plated contacts and nickel-plated shells, this connector ensures optimal signal transmission and durability. Constructed from high-quality steel, it can withstand harsh operating environments with a wide temperature range of -55 to 125°C. Perfect for demanding industrial and commercial settings, this connector is a must-have for any connectivity solution.

