| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-LN5 |
622-M50-660-LN5
| Heilind Number: | EDA622-M50-660-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a robust and reliable solution for your electronic systems. This high-performance connector, featuring 50 positions spread across three rows, ensures seamless data transmission. With a 5A amperage rating, it can handle demanding power requirements with ease. The receptacle design, along with 4-40 Threaded Standoff and Boardlocks mount type, guarantees secure attachment to your PCB. Gold-plated contacts and nickel-plated steel shell provide excellent conductivity and durability, even in harsh environments. Its PC Tail termination method offers efficient soldering, while the wide operating temperature range of -55 to 125 °C ensures reliable performance in various conditions. Upgrade your IO connections with this essential component.

