| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-LN6 |
622-M50-660-LN6
| Heilind Number: | EDA622-M50-660-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-LN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. With a high amperage rating of 5A, this receptacle ensures reliable power transmission. Featuring three rows and 50 positions, it offers ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method guarantee secure and stable installation. Gold-plated contacts and nickel-plated shell provide excellent conductivity and durability. Crafted from steel, this connector is robust and resilient, suitable for a wide range of applications. With an operating temperature range of -55 to 125°C, it performs flawlessly even in harsh environments. Upgrade your system with this essential component for seamless data transmission.

