| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-LT3 |
622-M50-660-LT3
| Heilind Number: | EDA622-M50-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust construction with three rows of 50 positions, ensuring seamless signal transmission. With a 4-40 Threaded Insert mount type and Boardlocks for added stability, it guarantees secure attachment to your device. The PC Tail termination method and gold contact plating offer reliable conductivity, while the tin shell plating and steel shell material provide durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your electronic projects.

