| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-LT5 |
622-M50-660-LT5
| Heilind Number: | EDA622-M50-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. With a high amperage rating of 5A, it ensures reliable power transmission. The receptacle gender and 50 positions allow for versatile connections, while the 4-40 Threaded Standoff and Boardlocks mount type offer secure and stable installation. Featuring PC Tail termination method with gold contact plating and tin shell plating, it guarantees optimal signal conductivity and durability. Crafted from steel, it can withstand harsh operating environments with a wide temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

