| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WN2 |
622-M50-660-WN2
| Heilind Number: | EDA622-M50-660-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This high-performance receptacle features three rows of 50 positions, ensuring reliable data transmission. With a 5A amperage rating and gold contact plating, it guarantees efficient power delivery. The durable steel shell, nickel plating, and wide operating temperature range of -55 to 125°C make it suitable for diverse environments. Its 4-40 threaded insert mount type and PC tail termination method provide secure and convenient installation. Elevate your connectivity solutions with this essential component.

