| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WN3 |
622-M50-660-WN3
| Heilind Number: | EDA622-M50-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Right Angle D-Sub Connector. Specifically designed for efficient power transmission, this receptacle features three rows of 50 positions each, ensuring seamless data transfer. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity even in demanding environments. The 4-40 threaded insert and boardlocks make installation a breeze, while the PC tail termination method simplifies connectivity. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a vital component for industrial and commercial applications, offering robust performance and longevity. Upgrade your connectivity solutions with this essential component.

