| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WN4 |
622-M50-660-WN4
| Heilind Number: | EDA622-M50-660-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. With a robust steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission in demanding environments. Featuring 50 positions spread across 3 rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method provide secure and convenient installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is designed for durability. Upgrade your setup with this essential component for seamless data transfer and communication.

