| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WT1 |
622-M50-660-WT1
| Heilind Number: | EDA622-M50-660-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a top-quality receptacle designed for optimal performance. With a robust steel shell and gold contact plating, it ensures durability and reliable conductivity in demanding environments. Featuring three rows and 50 positions, it offers ample connectivity options while its through-hole mount type with PC tail termination method facilitates secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for various applications in industrial, aerospace, and telecommunications sectors. Upgrade your connection solutions with this essential component.

