| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WT2 |
622-M50-660-WT2
| Heilind Number: | EDA622-M50-660-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a 3-row layout with 50 positions, perfect for high-density applications. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure and reliable attachment. The gold contact plating guarantees excellent conductivity, while the steel shell with tin plating offers durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of environments. Upgrade your connections with this top-quality connector.

