| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WT3 |
622-M50-660-WT3
| Heilind Number: | EDA622-M50-660-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and durable solution for your connectivity needs. Featuring a receptacle gender with three rows and a total of 50 positions, this connector is designed for high-performance applications. Its 4-40 threaded insert and boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. With gold contact plating and tin shell plating, it guarantees reliable conductivity and durability. Crafted from steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Trust in the quality and performance of this connector for seamless data and power transmission in your systems.

