| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M50-660-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M50-660-WT5 |
622-M50-660-WT5
| Heilind Number: | EDA622-M50-660-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M50-660-WT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 50 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Right Angle D-Sub Connector, designed for reliable performance in demanding applications. This receptacle features a robust steel shell with gold-plated contacts, ensuring optimal signal transmission. With a 5A amperage rating and 50 positions, it offers ample power and versatility for your electronic systems. The 4-40 Threaded Standoff and Boardlocks provide secure mounting, while the PC Tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is engineered for durability in harsh environments. Elevate your connectivity solutions with this essential component.

