| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-031 |
623-009-261-031
| Heilind Number: | EDA623-009-261-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for optimal performance, this plug connector features two rows and nine positions, ideal for a variety of applications. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity and longevity. The boardlocks mount type and PC tail termination method offer secure and convenient installation. Operating efficiently in temperatures ranging from -55 to 85°C, it is suitable for use in diverse environments. Whether for commercial or industrial use, this high-quality connector guarantees seamless data transmission and power delivery. Upgrade your system with this essential component and experience enhanced functionality.

