| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-032 |
623-009-261-032
| Heilind Number: | EDA623-009-261-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector is designed for optimal performance, with a durable steel shell and gold flash contact plating ensuring reliable connections. With 9 positions across 2 rows, it offers ample connectivity options for your applications. Featuring boardlocks for secure mounting and PC tail termination, installation is a breeze. The 4-40 threaded hole mating retention type adds an extra layer of stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh environments. Rest assured, it is also RoHS compliant, aligning with environmental standards. Upgrade your connectivity setup with this high-quality D-Sub Connector.

