| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-033 |
623-009-261-033
| Heilind Number: | EDA623-009-261-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for high-performance applications, this connector features a durable steel shell plated with nickel for optimal conductivity and longevity. With a PC Tail termination method and gold flash contact plating, it ensures secure and reliable connections. Its two rows of nine positions accommodate multiple signals, making it ideal for complex electronic systems. The plug gender and 4-40 threaded standoff mating retention type offer added stability, while boardlocks ensure easy mounting. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Please note that it is not RoHS compliant. Upgrade your setup with this premium D-Sub Connector for seamless data transmission.

