| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-035 |
623-009-261-035
| Heilind Number: | EDA623-009-261-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-quality connector features a plug gender and two rows for efficient signal transmission. With a durable steel shell and nickel plating, it ensures reliable performance even in demanding environments. The PC tail termination method and gold flash contact plating guarantee secure connections with low contact resistance. Boasting nine positions and a 3 A amperage rating, it is perfect for power and data transmission. Mount it easily with boardlocks and ensure stability with the M3 threaded hole mating retention type. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Elevate your projects with this essential component.

