| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-532 |
623-009-261-532
| Heilind Number: | EDA623-009-261-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features sturdy boardlocks for secure mounting. With a 3 A amperage rating and gold flash contact plating, it ensures reliable conductivity. Its durable steel shell with nickel plating can withstand harsh environments, while the PC tail termination method simplifies installation. This 2-row connector with 9 positions offers versatile connectivity options. Meeting industrial standards, it operates efficiently in a wide temperature range from -55 to 85 °C. Perfect for various applications, it guarantees seamless data transmission in demanding scenarios. Elevate your connectivity solutions with this high-quality D-Sub connector.

