| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-533 |
623-009-261-533
| Heilind Number: | EDA623-009-261-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector - a reliable solution for your electronic devices. This plug type connector features a sturdy steel shell plated with nickel for durability. With two rows and nine positions, it's perfect for various applications. The PC tail termination method ensures secure and efficient connections. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for any environment. The gold flash contact plating guarantees optimal conductivity, while the 4-40 threaded standoff mating retention type adds extra stability. Upgrade your setup with this high-quality connector, designed for seamless integration onto your PCB.

