| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-261-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-261-535 |
623-009-261-535
| Heilind Number: | EDA623-009-261-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-261-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This plug-type connector features two rows, perfect for efficient data transmission. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold flash contact plating guarantees optimal conductivity, while the nickel shell plating offers corrosion resistance. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85°C. Incorporating M3 Threaded Hole mating retention, it provides added security in high-vibration environments. Upgrade your setup with this high-performance connector, essential for maintaining signal integrity in demanding industrial settings.

