| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-031 |
623-009-361-031
| Heilind Number: | EDA623-009-361-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Perfect for secure and efficient board-to-board or cable-to-board applications, this connector features a Plug gender, double-row design with 9 positions, and durable Boardlocks for easy mounting. With PC Tail termination and gold contact plating, it ensures reliable conductivity, while the nickel-plated steel shell offers robust protection. Operating smoothly in temperatures ranging from -55 to 85°C, it's a versatile solution for various industrial environments. Trust in the quality and performance of our connector for seamless integration in your projects.

