| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-032 |
623-009-361-032
| Heilind Number: | EDA623-009-361-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. This plug connector, with two rows and a total of nine positions, is designed for secure attachment to your circuit board with convenient boardlocks. Featuring PC Tail termination and gold contact plating, it ensures optimal conductivity and durability. The nickel-plated steel shell offers robust protection, while the 4-40 Threaded Hole mating retention type guarantees a secure connection. With an amperage rating of 3A and an operating temperature range of -55 to 85 °C, it's suitable for a wide range of applications. Trust in our connector for seamless and efficient data transmission in your projects.

