| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-033 |
623-009-361-033
| Heilind Number: | EDA623-009-361-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transfer. This plug features two rows and nine positions, ensuring seamless compatibility with various devices. With a durable steel shell and gold-plated contacts, it guarantees reliable performance even in demanding environments. The boardlocks mount type and 4-40 threaded standoff mating retention type provide added stability, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a must-have for professional and DIY projects alike. Elevate your connectivity game with this essential component.

