| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-035 |
623-009-361-035
| Heilind Number: | EDA623-009-361-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and durable solution for your electronic needs. Designed with precision and performance in mind, this connector boasts a two-row, 9-position configuration, perfect for a variety of applications. Its robust construction, featuring a steel shell with nickel plating, ensures reliability even in demanding environments. With a plug gender and PC tail termination method, installation is a breeze. The gold contact plating guarantees optimal signal transmission, while the M3 Threaded Hole mating retention type offers secure connectivity. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is built to withstand harsh conditions. Elevate your electronic setups with the efficiency and quality of this essential component.

