| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-531 |
623-009-361-531
| Heilind Number: | EDA623-009-361-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This Plug connector features two rows with a total of 9 positions, offering reliable performance in various applications. With a sturdy Steel shell and Boardlocks mount type, it ensures secure attachment to your device. The PC Tail termination method and Gold contact plating guarantee efficient signal transmission, while Nickel shell plating enhances durability. Operating smoothly in temperatures ranging from -55 to 85°C, it's suitable for demanding environments. Whether you're designing industrial equipment or telecommunications systems, this connector is a dependable choice for your projects.

