| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-532 |
623-009-361-532
| Heilind Number: | EDA623-009-361-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug-type connector features two rows with 9 positions, perfect for secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in harsh environments. The PC Tail termination method and Boardlocks mount type make installation a breeze, while the 4-40 Threaded Hole mating retention type enhances stability. Operating within a wide temperature range of -55 to 85°C, this connector is suited for various applications. Trust in its quality construction and efficient design for seamless connections.

