| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-533 |
623-009-361-533
| Heilind Number: | EDA623-009-361-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with the Right Angle D-Sub Connector. This essential component features a 2-row design for efficient organization, with 9 gold-plated positions ensuring reliable data transmission. Its sturdy steel shell, plated with nickel, guarantees durability in diverse operating environments ranging from -55 to 85°C. The convenient boardlocks mount type and PC tail termination method streamline installation, while the 4-40 threaded standoff mating retention type offers added security. Ideal for a variety of applications, this plug connector handles up to 3A of current with ease. Upgrade your connectivity solutions with this high-performance accessory.

