| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-361-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-361-535 |
623-009-361-535
| Heilind Number: | EDA623-009-361-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-361-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Featuring a plug design with two rows and a total of nine positions, this connector ensures seamless data transmission. Crafted with durable steel shell material and nickel plating, it guarantees long-lasting performance even in harsh environments. The PC Tail termination method and gold contact plating offer reliable and efficient conductivity. With a maximum amperage of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its boardlocks mount type and M3 Threaded Hole mating retention type provide secure and stable installation. Upgrade your connectivity setup with this high-quality D-Sub Connector.

