| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-031 |
623-009-661-031
| Heilind Number: | EDA623-009-661-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. Featuring a plug gender with two rows and boardlocks for secure mounting, this connector ensures reliable performance. Its PC Tail termination method with gold contact plating and nickel shell plating guarantees efficient signal transmission. With nine positions for versatile connectivity, it accommodates various applications with ease. The mating retention type of .120" Through Hole provides added stability, while its durable steel shell ensures longevity even in challenging environments. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your connectivity needs.

