| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-032 |
623-009-661-032
| Heilind Number: | EDA623-009-661-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Featuring a durable steel shell with nickel plating, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage and gold contact plating, it guarantees reliable conductivity. Its two rows and 9 positions offer ample connectivity options, while the PC Tail termination method and boardlocks mount type simplify installation. Designed for versatility, this plug is RoHS compliant and operates seamlessly in temperatures ranging from -55 to 85°C. Trust in its 4-40 threaded hole mating retention type for secure connections. Upgrade your connectivity solutions with this essential component.

