| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-033 |
623-009-661-033
| Heilind Number: | EDA623-009-661-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features a sturdy steel shell with nickel plating for durability. With a 2-row, 9-position layout and PC tail termination method, it ensures reliable signal transmission. Gold contact plating guarantees optimal conductivity, while boardlocks offer secure mounting. Operating smoothly in a wide temperature range from -55 to 85°C, it's perfect for industrial and commercial applications. The mating retention type, 4-40 Threaded Standoff, further enhances stability. Upgrade your cable connections with this essential component.

