| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-035 |
623-009-661-035
| Heilind Number: | EDA623-009-661-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for high performance, this plug connector features two rows with a total of 9 positions, ensuring secure and efficient data transmission. With a robust steel shell and nickel plating, it offers durability and reliability in any application. The gold-plated contacts guarantee optimal signal conductivity, while the PC tail termination method simplifies installation. Featuring boardlocks for easy mounting and M3 threaded hole mating retention, it provides added stability in challenging environments. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity setup with this essential component.

