| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-531 |
623-009-661-531
| Heilind Number: | EDA623-009-661-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This plug connector features a durable steel shell plated with nickel, ensuring long-lasting reliability. With gold-plated contacts, it guarantees excellent signal transmission. Its boardlocks mount type and PC tail termination method make installation a breeze. Offering a total of 9 positions across 2 rows, it is perfect for various interface requirements. Operating smoothly in temperatures ranging from -55 to 85 °C, it is ideal for both indoor and outdoor use. Upgrade your connections with this versatile and efficient connector.

