| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-532 |
623-009-661-532
| Heilind Number: | EDA623-009-661-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. With a compact design featuring two rows and a durable steel shell, it ensures reliable performance even in demanding environments. The gold-plated contacts offer superior conductivity, while the nickel-plated shell provides excellent corrosion resistance. Engineered for convenience, this connector is designed for easy mounting with boardlocks and PC tail termination. Its 9 positions and 3A amperage capacity make it suitable for a variety of applications. With a wide operating temperature range of -55°C to 85°C, it guarantees optimal functionality in diverse settings. Trust in the quality and versatility of this connector for seamless integration into your systems.

