| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-533 |
623-009-661-533
| Heilind Number: | EDA623-009-661-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic setups. This Plug connector, featuring two rows and Boardlocks for secure mounting, ensures reliable performance. With a termination method of PC Tail and contact plating in Gold, it guarantees optimal signal conductivity. The Nickel-plated steel shell and 4-40 Threaded Standoff mating retention type offer durability and stability in demanding environments. Ideal for applications requiring 9 positions, this connector operates efficiently in a wide temperature range from -55 to 85°C. Upgrade your connectivity solutions with this high-quality component.

