| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-009-661-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-009-661-535 |
623-009-661-535
| Heilind Number: | EDA623-009-661-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-009-661-535 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 9 pin type contacts that have 30µ" gold plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. Designed for optimal performance, this connector features a 2-row layout with 9 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors, while gold-plated contacts guarantee high conductivity. The PC tail termination method and boardlocks mount type provide secure attachment, making it suitable for industrial applications. Its 3A amperage rating and wide operating temperature range of -55 to 85°C further enhance its versatility. Whether you're building a new system or upgrading existing equipment, this connector is a must-have component for professionals in the electronics industry. Elevate your connectivity game with this essential piece of hardware.

