| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-031 |
623-015-261-031
| Heilind Number: | EDA623-015-261-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable connections with minimal signal loss. The boardlocks mount type and PC tail termination method offer secure attachment and easy installation. Operating smoothly in a wide temperature range from -55 to 85°C, it is suitable for various industrial applications. Upgrade your system with this essential component for seamless data transfer.

