| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-032 |
623-015-261-032
| Heilind Number: | EDA623-015-261-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This plug connector, featuring two rows of 15 positions each, ensures reliable data transmission with its gold flash contact plating. Its robust steel shell with nickel plating guarantees durability in demanding environments. With a current rating of 3A and a wide operating temperature range of -55 to 85°C, this connector is ideal for various industrial applications. The boardlocks mount type and PC tail termination method offer secure and efficient installation, while the 4-40 threaded hole mating retention type provides added stability. Upgrade your connectivity solutions with this versatile connector, an essential component for your electronic systems.

