| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-033 |
623-015-261-033
| Heilind Number: | EDA623-015-261-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-033 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. With a robust steel shell plating and gold flash contact plating, it ensures reliable performance and durability. Featuring a 2-row, 15-position design, it offers ample connectivity options. The boardlocks mount type and PC tail termination method make installation a breeze, while the 4-40 threaded standoff mating retention type provides added security. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for demanding environments. Upgrade your setup with this high-quality connector for seamless data transmission.

