| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-035 |
623-015-261-035
| Heilind Number: | EDA623-015-261-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-035 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a crucial component for precision electronic assemblies. Crafted for optimal performance, this plug features two rows of 15 gold flash contacts, ensuring reliable data and power transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability in challenging environments. The convenient boardlocks mount type and PC tail termination method simplify installation, while the M3 threaded hole mating retention type adds extra security. Operating seamlessly in a wide temperature range from -55 to 85 °C, this connector is perfect for industrial or commercial applications. Upgrade your setup with this essential component for seamless and efficient data transfer.

