| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-531 |
623-015-261-531
| Heilind Number: | EDA623-015-261-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-531 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, perfect for a variety of applications. This high-quality plug features two rows and 15 positions, ensuring reliable transmission of data and power. With a durable steel shell and gold flash contact plating, it guarantees long-lasting performance even in harsh environments. Easy to install with boardlocks and PC tail termination, it offers seamless integration into your setup. Meeting industry standards for amperage and operating temperature range, this connector is a must-have for any project requiring secure and efficient connections. Upgrade your system with this essential component today.

