| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-532 |
623-015-261-532
| Heilind Number: | EDA623-015-261-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-532 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration onto circuit boards. With a sturdy steel shell and gold flash contact plating, it ensures reliable performance in demanding environments. Featuring 15 positions in a 2-row configuration, it allows for efficient data transmission. The PC Tail termination method and 4-40 Threaded Hole mating retention type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of industrial applications. Upgrade your setup with this essential component for efficient signal processing.

