| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-261-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-261-533 |
623-015-261-533
| Heilind Number: | EDA623-015-261-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-261-533 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The connector has a .197" footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in tight spaces with our Right Angle D-Sub Connector. Designed for efficiency, this plug features two rows and boasts a 15-position configuration, making it ideal for various applications. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold flash contact plating guarantees excellent conductivity, while the nickel shell plating offers corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile and robust component for your electronic setups. Complete with boardlocks for easy installation and mating retention via 4-40 threaded standoff, it's a must-have for any project requiring dependable connectivity.

