| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-361-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-361-031 |
623-015-361-031
| Heilind Number: | EDA623-015-361-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-361-031 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Right Angle D-Sub Connector, an essential component for seamless data transmission. Engineered for high performance, this connector features a durable steel shell with nickel plating for enhanced conductivity and longevity. The gold-plated contacts ensure reliable signal transfer, while the PC Tail termination method guarantees easy installation on your circuit board. With a 3A amperage rating and two rows of 15 positions, it provides ample connectivity for your devices. Designed for secure mounting with boardlocks and mating retention through .120" through holes, it offers stability in any application. Operating efficiently in temperatures ranging from -55 to 85°C, it is suitable for a wide range of environments. Upgrade your connections with this versatile connector, perfect for professional and DIY projects alike.

