| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 623-015-361-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA623-015-361-032 |
623-015-361-032
| Heilind Number: | EDA623-015-361-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 623-015-361-032 |
| ECAD Model: |
Description:
623 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .197" footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Engineered for efficiency, this plug features two rows with a total of 15 positions, ensuring reliable contact in your electronic assemblies. With a robust steel shell and boardlock mount type, it guarantees secure attachment for optimal performance. The PC Tail termination method and gold contact plating offer superior conductivity, while the nickel shell plating enhances durability. Operating flawlessly in temperatures ranging from -55 to 85°C, it's suitable for various industrial applications. Mating retention is effortless, thanks to the 4-40 threaded hole feature. Upgrade your connectivity setup with this essential component.

